NTN NJ2306EAT2XC3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 704-571
- Mfr. Part No.:
- NJ2306EAT2XC3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$171.20
(exc. GST)
$188.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.20 |
*price indicative
- RS Stock No.:
- 704-571
- Mfr. Part No.:
- NJ2306EAT2XC3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 27mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Outside Diameter | 72mm | |
| Internal Clearance | C3 | |
| Series | NJ | |
| Maximum Speed - Oil | 69600°/s | |
| Number of Rows | 1 | |
| Static Load Rating | 77500N | |
| Dynamic Load Rating | 88000N | |
| Limiting Speed | 11600rpm | |
| Maximum Speed - Grease | 49800°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 27mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Outside Diameter 72mm | ||
Internal Clearance C3 | ||
Series NJ | ||
Maximum Speed - Oil 69600°/s | ||
Number of Rows 1 | ||
Static Load Rating 77500N | ||
Dynamic Load Rating 88000N | ||
Limiting Speed 11600rpm | ||
Maximum Speed - Grease 49800°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is engineered for precision and reliability in bearing applications subjected to axial loads. With its separable design and polyamide cage, this bearing is Ideal for optimising performance under demanding conditions. Boasting a robust dynamic load capacity of 88,000,000 mN and a static load capacity of 77,500,000 mN, it ensures durability and longevity. Designed with comprehensive specifications, including an internal diameter of 30 mm and an external diameter of 72 mm, it serves in a variety of industrial sectors, providing consistent and efficient performance. The Compact design is complemented by high operational temperature tolerances, making it a sound choice for both oil and grease lubrication environments.
Single row design allows for effective handling of axial loads
Separable construction simplifies installation and maintenance
Polyamide cage guarantees minimal friction and enhanced durability
Dynamic load capacity of 88000000 mN ensures high reliability under stress
Static load capacity of 77500000 mN underscores its strength for static applications
Internal diameter of 30 mm and external diameter of 72 mm enable versatile application fitment
Max operating temperatures up to 393.15 °K allow operation in diverse environments
Optimised for both oil and grease lubrication accommodating various maintenance preferences
Related links
- NTN NU306EAT2XC3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NUP306ET2XC3U 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ306EAT2XC3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU306C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU306EAT2X 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 306 ECM 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 306 ECP/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 306 ECP/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
