NTN NJ306EAT2XC3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 699-003
- Mfr. Part No.:
- NJ306EAT2XC3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$132.32
(exc. GST)
$145.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.32 |
*price indicative
- RS Stock No.:
- 699-003
- Mfr. Part No.:
- NJ306EAT2XC3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 19mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Static Load Rating | 50000N | |
| Internal Clearance | C3 | |
| Outside Diameter | 72mm | |
| Dynamic Load Rating | 63000N | |
| Maximum Speed - Oil | 79200°/s | |
| Maximum Speed - Grease | 55800°/s | |
| Limiting Speed | 13200rpm | |
| Series | NJ | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 19mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Static Load Rating 50000N | ||
Internal Clearance C3 | ||
Outside Diameter 72mm | ||
Dynamic Load Rating 63000N | ||
Maximum Speed - Oil 79200°/s | ||
Maximum Speed - Grease 55800°/s | ||
Limiting Speed 13200rpm | ||
Series NJ | ||
Number of Rows 1 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly designed to manage axial loads in one direction while providing exceptional separability. Built with a polyamide cage, it ensures efficient operation and durability under varying conditions, making it an excellent choice for precision machinery. With its robust construction, the bearing guarantees minimal friction and optimal radial clearance performance, suitable for a variety of industrial applications. Benefiting from NTN's renowned engineering, this bearing is a testament to reliability and efficiency, making it an essential component for seamless operational excellence.
Robust single row design optimised for single direction axial loads
Separable structure facilitates easy installation and maintenance
Polyamide cage construction ensures enhanced performance and longevity
Radial clearance class C3 caters to high-performance requirements
Dynamic load capacity of 63,000,000 mN supports demanding applications
Static load capacity of 50,000,000 mN enhances operational stability
Fatigue limit load of 6,150,000 mN promotes extended service life
Optimised for oil and grease lubrication, accommodating various operating environments
Minimum operating temperature of -20°C ensures functionality in colder climates
Maximum operating temperature of 120°C supports performance in high-heat conditions
Related links
- NTN NJ2306EAT2XC3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU306EAT2XC3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU306C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU306EAT2X 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NUP306ET2XC3U 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 306 ECM 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NUP 306 ECP 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 306 ECP/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
