NTN 4T-3779 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 93.26 mm OD
- RS Stock No.:
- 704-744
- Mfr. Part No.:
- 4T-3779
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$97.81
(exc. GST)
$107.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $97.81 |
*price indicative
- RS Stock No.:
- 704-744
- Mfr. Part No.:
- 4T-3779
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 47.62mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 102kN | |
| End Type | Open | |
| Outside Diameter | 93.26mm | |
| Bearing Material | Steel | |
| Cone Width | 30.3mm | |
| Number of Rows | 1 | |
| Cup Width | 23.81mm | |
| Static Load Rating | 134kN | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 47.62mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 102kN | ||
End Type Open | ||
Outside Diameter 93.26mm | ||
Bearing Material Steel | ||
Cone Width 30.3mm | ||
Number of Rows 1 | ||
Cup Width 23.81mm | ||
Static Load Rating 134kN | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly designed to accommodate radial and axial loads, delivering robust support and stability in various engineering applications. Its precision-crafted mounted cone and pressed steel cage ensure optimal performance, making it an Ideal choice for heavy-duty operations. With its Compact structure and enhanced durability, this bearing is perfect for maintaining high efficiency in machinery. Engineered with meticulous attention to detail, The NTN Offering stands out for its reliability and performance, making it an indispensable component in demanding environments.
Single row configuration offers a balanced load distribution
Tapered roller design improves load capacity and enhances performance
Pressed steel cage provides structural integrity and supports efficient lubrication
Ideal for applications requiring precise alignment and reduced friction
Designed for longevity, contributing to lower maintenance costs
Manufactured by ntn, ensuring high standards of quality and reliability
Compact size enables versatile installation options in confined spaces
Related links
- NTN 4T-3776 Tapered Roller 44.98 mm ID Tapered Roller Bearing, 93.26 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-M804049 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-369S/362A Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- Timken 3779/3720 Taper 47.63 mm ID Roller Bearing, 93.26 mm OD
- SKF 3780/3720/Q Taper 50.8 mm ID Imperial Roller Bearing, 93.26 mm OD
- Timken 3780/3720 Taper 50.8 mm ID Roller Bearing, 93.26 mm OD
- RS PRO 3780/3720 Taper 50 mm ID Roller Bearing, 93.26 mm OD
