NTN 4T-359S/354X Tapered Roller 46.03 mm ID Tapered Roller Bearing, 85 mm OD
- RS Stock No.:
- 699-291
- Mfr. Part No.:
- 4T-359S/354X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$300.75
(exc. GST)
$330.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.75 |
*price indicative
- RS Stock No.:
- 699-291
- Mfr. Part No.:
- 4T-359S/354X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 46.03mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cup Width | 17.46mm | |
| Static Load Rating | 79.5kN | |
| Bearing Dynamic Load Rating | 69.5kN | |
| End Type | Open | |
| Number of Rows | 1 | |
| Series | 4T | |
| Outside Diameter | 85mm | |
| Bearing Material | Steel | |
| Cone Width | 21.69mm | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 46.03mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cup Width 17.46mm | ||
Static Load Rating 79.5kN | ||
Bearing Dynamic Load Rating 69.5kN | ||
End Type Open | ||
Number of Rows 1 | ||
Series 4T | ||
Outside Diameter 85mm | ||
Bearing Material Steel | ||
Cone Width 21.69mm | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is expertly designed for precision applications, offering unmatched reliability and efficiency. This single row tapered roller bearing is particularly well-suited for handling substantial radial and axial loads, making it an Ideal choice for various industrial uses. With a pressed steel cage, it ensures optimal performance and longevity, maintaining stability even under high-stress conditions. Originating from the prestigious manufacturer located in Annecy, France, this bearing exemplifies quality craftsmanship. It is essential for those needing robust solutions for complex engineering challenges, helping elevate machinery operations to a new level of excellence.
Single row tapered roller design for increased load capacity
Pressed steel cage enhances overall durability and strength
Expertly engineered for efficient handling of axial and radial loads
Manufactured in France, epitomising quality and precision engineering
Ideal for diverse industrial applications requiring robust performance
Designed to mitigate wear, ensuring a longer service life for machinery
Related links
- NTN 4T-JM716648PK Tapered Roller 85 mm ID Tapered Roller Bearing, 85 mm OD
- NTN 4T-2984 Tapered Roller 46.038 mm ID Tapered Roller Bearing, 85 mm OD
- NTN 4T-2924 Tapered Roller 46.038 mm ID Tapered Roller Bearing, 85 mm OD
- NTN 4T-JHM516849PK Single Row Tapered Roller 85 mm ID Roller Bearing, 85 mm OD
- NTN 4T-JM716649/JM716610PK Tapered Roller 85 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 4T-18720 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-25526 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-354A Single Row Tapered Roller Roller Bearing, 85 mm OD
