NTN 4T-2796 Tapered Roller 34.93 mm ID Tapered Roller Bearing, 76.2 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$55.97

(exc. GST)

$61.57

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$55.97

*price indicative

RS Stock No.:
699-144
Mfr. Part No.:
4T-2796
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

34.93mm

Bore Type

Cylindrical

Cage Material

Steel

Series

4T

Number of Rows

1

Cone Width

25.65mm

Cup Width

19.05mm

Static Load Rating

90.5kN

Outside Diameter

76.2mm

End Type

Open

Bearing Dynamic Load Rating

73kN

Bearing Material

Steel

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearings are engineered for precise load handling and enhanced durability in various applications. Designed with a mounted cone and pressed steel cage, this bearing provides a robust solution for reliable performance. Ideal for supporting axial and radial loads, it is specifically constructed to operate efficiently under varying conditions, ensuring long-lasting functionality in demanding environments. The careful design prioritises both strength and operational longevity, making it an essential component for ensuring seamless machinery performance.

Robust construction with a pressed steel cage for enhanced durability

Optimised to handle both axial and radial loads efficiently

Engineered for reliable performance across varying operational conditions

Designed to extend the operational lifespan with reduced wear

Supplied by a reputable brand ensuring quality and reliability

Max shoulder diameter and minimum shoulder diameter values are carefully calibrated for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy