NTN 4T-31594/31520 Taper Roller 34.93 mm ID Roller Bearing, 76.2 mm OD

Subtotal (1 unit)*

$88.00

(exc. GST)

$96.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.00

*price indicative

RS Stock No.:
455-404
Mfr. Part No.:
4T-31594/31520
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

34.93mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Maximum Speed - Oil

6800rpm

Maximum Speed - Grease

5100rpm

Bearing Material

Case Hardening Steel

Cone Width

28.575mm

Number of Rows

1

Cup Width

23.812mm

Static Load Rating

97kN

Outside Diameter

76.2mm

Bearing Dynamic Load Rating

89.5kN

Standards/Approvals

ISO 355, JIS B 1512, RoHS, ABMA

Series

4T-31594/31520

Limiting Speed

6800rpm, 5100rpm

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing exemplifies precision engineering, designed to excel in demanding applications. With a unique pressed steel cage, this product ensures enhanced load distribution and longevity. Ideal for a variety of industrial uses, it guarantees reliability and performance, making it a trusted choice for professionals. The carefully crafted design addresses essential performance metrics; it is built to withstand significant operational stress while maintaining optimal efficiency. The inclusion of specific coefficients pertinent to load and temperature further underlines its versatility across diverse environments. Whether for new installations or replacements, this bearing stands out for its robustness and dependable functionality. Perfect for enhancing the longevity of machinery and equipment, this offers peace of mind for users requiring high-quality engineering solutions.

Delivers superior load-bearing capacity due to its tapered roller design

Optimised for both oil and grease lubrication, ensuring flexibility in maintenance

Designed to operate effectively in extreme temperature conditions

Highlights a robust build with solid flanges to enhance structural integrity

Incorporates advanced rating life coefficients, improving longevity under load

Fits seamlessly with various components, simplifying integration into existing systems

Manufactured with high-grade steel for enhanced durability and reduced wear

Provides essential data for load calculations, aiding in accurate engineering specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy