NTN NJ313ET2X 65 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 699-130
- Mfr. Part No.:
- NJ313ET2X
- Brand:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-130
- Mfr. Part No.:
- NJ313ET2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Series | NJ | |
| End Type | Open | |
| Dynamic Load Rating | 181000N | |
| Maximum Speed - Oil | 32400°/s | |
| Outside Diameter | 140mm | |
| Maximum Speed - Grease | 27600°/s | |
| Limiting Speed | 5400rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 191000N | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Series NJ | ||
End Type Open | ||
Dynamic Load Rating 181000N | ||
Maximum Speed - Oil 32400°/s | ||
Outside Diameter 140mm | ||
Maximum Speed - Grease 27600°/s | ||
Limiting Speed 5400rpm | ||
Number of Rows 1 | ||
Static Load Rating 191000N | ||
Internal Clearance CN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for reliable performance in axial load applications. Distinguished by its separable design and Durable polyamide cage, this bearing excels in environments demanding precision and resilience. Its internal diameter of 65 mm and external diameter of 140 mm make it versatile for various industrial applications. This bearing is a blend of robustness and efficiency, providing optimal solutions for machinery seeking minimal radial clearance and enhanced durability under dynamic conditions. With performance ratings tailored for both oil and grease lubrication, this bearing adapts seamlessly to operational demands, ensuring long-lasting functionality.
Separable design allows for easy handling and installation
Polyamide cage enhances durability while reducing friction
Dynamic load capacity is rated at 181,000,000 mN for reliable performance
Static load capacity reaches 191,000,000 mN, Ideal for static applications
Compact dimensions with a width of 33 mm maximise design flexibility
Oil lubrication limit speed of 32,400 °/s promotes efficient operation
Grease lubrication limit speed of 27,600 °/s for optimal performance
Minimum operating temperature of -20 °C allows for versatility in diverse environments
Maximum operating temperature reaching 120 °C accommodates demanding conditions
Ample fillet radius ensures improved load distribution and reduced stress
- RS Stock No. 0704759
- Mfr. Part No. NU313EAT2X
Each
$406.30
- RS Stock No. 0700070
- Mfr. Part No. N313EAT2X
Each
$584.19
Related links
- NTN NU2313 65 mm ID Roller Bearing, 140 mm OD
- NTN NUP313ET2XU 65 mm ID Roller Bearing, 140 mm OD
- NTN NUP313EAT2XU 65 mm ID Roller Bearing, 140 mm OD
- NTN NJ2313C3 65 mm ID Roller Bearing, 140 mm OD
- NTN NU313EAT2X 65 mm ID Roller Bearing, 140 mm OD
- NTN NJ313 65 mm ID Roller Bearing, 140 mm OD
- NTN 30313U Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- NTN 4T-30313D Taper Roller 65 mm ID Roller Bearing, 140 mm OD










