Siemens BA 2xRJ45VD HA Series Ethernet Connector Male 2 Port 2 Way
- RS Stock No.:
- 265-8802
- Mfr. Part No.:
- 6GK59912VA008AA2
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 265-8802
- Mfr. Part No.:
- 6GK59912VA008AA2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| Number of Ports | 2 | |
| Number of Ways | 2 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 20.2mm | |
| Series | BA 2xRJ45VD HA | |
| Standards/Approvals | RoHS, UL | |
| Hazardous Area Certification | CCC | |
| Depth | 54mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
Number of Ports 2 | ||
Number of Ways 2 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 20.2mm | ||
Series BA 2xRJ45VD HA | ||
Standards/Approvals RoHS, UL | ||
Hazardous Area Certification CCC | ||
Depth 54mm | ||
- COO (Country of Origin):
- DE
The Siemens BA 2xRJ45VD HA, bus adapter VVD (variable distance) is used for Ethernet communication via 2-, 4- or 8-wire-copper cables. 2xRJ45 sockets used for
industrial Ethernet and PROFINET. It has conformal coating and distances up to 2 wire up to 1000 m at 10 Mbit/s 2 wire up to 100 m at 100 Mbit/s 4 wire up to 300 m at 100 Mbit/s 8 wire up to 500 m at 100 Mbit/s .
Installation altitude up to 4000m
Related links
- Weidmüller IE Series Ethernet Connector Male, PCB 2 Port 2 Way
- Phoenix Contact SPE Series Ethernet Connector Male/Female CatB Shielded Straight 2 Port 2 Way
- Phoenix Contact SPE Series Ethernet Connector Male/Female CatB Shielded 180° 2 Port 2 Way
- Phoenix Contact SPE Series Ethernet Connector Male/Female CatB Shielded 180° 1 Port 2 Way
- HARTING Mini Push Pull Series Ethernet Connector Male, Cable Fully Shielded Straight 1 Port 2 Way
- Weidmüller IE Series Ethernet Connector Female, PCB 2 Port 2 Way
- Weidmüller Ethernet Connector Male, PCB 1 Port 2 Way
- Weidmüller Ethernet Connector Male, Cable 1 Port 2 Way
