NTN NU2315EAT2X 75 mm ID Roller Bearing, 160 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$973.99

(exc. GST)

$1,071.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$973.99

*price indicative

RS Stock No.:
698-905
Mfr. Part No.:
NU2315EAT2X
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

75mm

Race Width

55mm

Bore Type

Cylindrical

Cage Material

Polyamide

Maximum Speed - Grease

21000°/s

Limiting Speed

4900rpm

Series

NU

End Type

Open

Dynamic Load Rating

390000N

Outside Diameter

160mm

Maximum Speed - Oil

29400°/s

Static Load Rating

395000N

Number of Rows

1

Internal Clearance

CN

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is expertly designed to accommodate heavy radial loads while ensuring exceptional performance. Crafted with superior precision, this bearing features a floating and separable design, integrating a robust polyamide cage for enhanced durability. Ideal for various industrial applications, this bearing not only facilitates smooth rotation but also optimises operational efficiency across a range of settings. With a dynamic load capacity of 390 MN and a mass of 5.25 kg, it ensures reliability and longevity, making it an indispensable component for machinery requiring high-performance bearings.

Designed for heavy radial loads, enhancing performance under stress

Separable construction allows for easy installation and maintenance

Utilises a polyamide cage, providing improved durability and stability

Dynamic load capacity of 390 MN ensures reliable operation

Mass of 5.25 kg contributes to overall robustness and longevity

Optimised for both oil and grease lubrication, catering to diverse operational environments

Min and max operating temperatures of 253.15 K to 393.15 K offer versatility in temperature management

Compact design with precise dimensions supports specific mechanical requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy