NTN NJ2315EAG1C3 75 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 698-313
- Mfr. Part No.:
- NJ2315EAG1C3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$1,256.38
(exc. GST)
$1,382.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,256.38 |
*price indicative
- RS Stock No.:
- 698-313
- Mfr. Part No.:
- NJ2315EAG1C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 55mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Maximum Speed - Grease | 21000°/s | |
| Maximum Speed - Oil | 29400°/s | |
| Series | NJ | |
| End Type | Open | |
| Dynamic Load Rating | 390000N | |
| Limiting Speed | 4900rpm | |
| Static Load Rating | 395000N | |
| Internal Clearance | C3 | |
| Outside Diameter | 160mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 55mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Maximum Speed - Grease 21000°/s | ||
Maximum Speed - Oil 29400°/s | ||
Series NJ | ||
End Type Open | ||
Dynamic Load Rating 390000N | ||
Limiting Speed 4900rpm | ||
Static Load Rating 395000N | ||
Internal Clearance C3 | ||
Outside Diameter 160mm | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for optimal performance and efficiency in various industrial applications. Designed with a floating and separable configuration, it facilitates easy installation and maintenance. Its robust brass cage ensures durability, while its dimensions — including an internal diameter of 75 mm and an external diameter of 160 mm — cater to a wide range of machinery. This bearing is particularly suitable for rigorous operational demands, exhibiting a mass of 4.85 kg that contributes to its stability and reliability. Whether used in heavy machinery or precision equipment, this bearing delivers exceptional functionality, making it an essential component in achieving operational excellence.
Single row design maximises load distribution and performance
Brass cage enhances durability and lifespan under operational stress
Floating configuration allows for easy alignment and adjustment
Separable construction simplifies maintenance and replacement
Dynamic load capacity of 390,000,000 mN supports heavy operational demands
Fatigue limit load of 45,500,000 mN ensures reliability over extended use
Operating temperature range facilitates versatility across different environments
Min fillet radii specifications ensure smooth operation and reduce wear
Comprehensive dimensional specifications suited for various applications
Related links
- NTN NU315EG1C3 75 mm ID Roller Bearing, 160 mm OD
- NTN 32315U Taper Roller 75 mm ID Roller Bearing, 160 mm OD
- NTN 30315DU Taper Roller 75 mm ID Roller Bearing, 160 mm OD
- NTN NJ315C3 75 mm ID Roller Bearing, 160 mm OD
- NTN NU2315EAT2X 75 mm ID Roller Bearing, 160 mm OD
- NTN 30315U Taper Roller 75 mm ID Roller Bearing, 160 mm OD
- NTN NU315 75 mm ID Roller Bearing, 160 mm OD
- SKF NU 315 ECJ 75 mm ID Roller Bearing, 160 mm OD
