NTN 4T-2788 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 73.025 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$55.76

(exc. GST)

$61.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.76

*price indicative

RS Stock No.:
698-617
Mfr. Part No.:
4T-2788
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

38.1mm

Bore Type

Cylindrical

Cage Material

Steel

Static Load Rating

90.5kN

Cup Width

19.05mm

Cone Width

25.65mm

Bearing Material

Steel

Number of Rows

1

Outside Diameter

73.025mm

End Type

Open

Series

4T

Bearing Dynamic Load Rating

73kN

Race Type

Plain

Bearing Type

Tapered Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearings are engineered to deliver robust and reliable performance in various industrial applications. These bearings are meticulously crafted with a pressed steel cage, ensuring durability while optimising load-bearing capabilities. Designed for ease of installation, they feature precise dimensions—an internal diameter of 38.1 mm and an outer ring diameter of 55 mm—facilitating seamless integration into machinery. The innovative design maximises dynamic load rating up to 81,000,000 mN, paired with a static load performance of 90,500,000 mN, thus guaranteeing enduring functionality in demanding operating conditions.

Internal diameter of 38.1 mm for enhanced fitting versatility

Dynamic load capacity supports substantial operational demands

Static load capabilities ensure reliability under fixed load conditions

Pressed steel cage construction provides superior strength and durability

Optimised design promotes efficient performance across various applications

Max shoulder diameter of 43.5 mm allows for stable positioning

Min IR shoulder diameter of 50 mm enhances structural integrity

Low friction design contributing to extended service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy