NTN 4T-2788/2720 Taper Roller 38.1 mm ID Roller Bearing, 76.2 mm OD
- RS Stock No.:
- 453-348
- Mfr. Part No.:
- 4T-2788/2720
- Brand:
- NTN
Subtotal (1 unit)*
$80.04
(exc. GST)
$88.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.04 |
*price indicative
- RS Stock No.:
- 453-348
- Mfr. Part No.:
- 4T-2788/2720
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 38.1mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Carburised Steel | |
| Bearing Dynamic Load Rating | 81kN | |
| Standards/Approvals | ABMA, RoHS, ISO 355, JIS B 1512 | |
| Series | 4T-2788/2720 | |
| Maximum Speed - Oil | 6800rpm | |
| Outside Diameter | 76.2mm | |
| Cone Width | 25.654mm | |
| Maximum Speed - Grease | 5100rpm | |
| Number of Rows | 1 | |
| Cup Width | 19.05mm | |
| Static Load Rating | 90.5kN | |
| Limiting Speed | 5100rpm, 6800rpm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 38.1mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Carburised Steel | ||
Bearing Dynamic Load Rating 81kN | ||
Standards/Approvals ABMA, RoHS, ISO 355, JIS B 1512 | ||
Series 4T-2788/2720 | ||
Maximum Speed - Oil 6800rpm | ||
Outside Diameter 76.2mm | ||
Cone Width 25.654mm | ||
Maximum Speed - Grease 5100rpm | ||
Number of Rows 1 | ||
Cup Width 19.05mm | ||
Static Load Rating 90.5kN | ||
Limiting Speed 5100rpm, 6800rpm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is an essential component designed to provide superior performance and durability in various mechanical applications. With its pressed steel cage, this bearing ensures efficient load handling while maintaining reliability under substantial stress. The tapered design allows for alignment of the load, optimising performance in diverse operational conditions. This component is crafted with precision to cater to the needs of demanding industries, making it an ideal choice for those seeking exceptional quality and longevity. Benefiting from a robust construction that can withstand fluctuating temperatures and heavy loads, this bearing is engineered for a seamless fit and enhanced efficiency. It's a reliable choice for professionals aiming to achieve optimal mechanical function with reduced maintenance requirements.
Engineered for dynamic loads up to 81 kN
Designed to support efficient operation at high speeds
Maximises durability with a fatigue limit load capacity of 11 kN
Accommodates a wide temperature range for versatile applications
Easy installation ensures operational efficiency in various setups
Manufactured with high-grade materials to resist wear and tear
Optimised design minimises friction for enhanced performance
Suitable for both oil and grease lubrication systems
- RS Stock No. 0454852
- Mfr. Part No. 4T-28150/28300
Each
$140.55
- RS Stock No. 0454869
- Mfr. Part No. 4T-3490/3420
Each
$142.35
- RS Stock No. 0453346
- Mfr. Part No. 4T-2780/2720
Each
$95.54
- RS Stock No. 0453349
- Mfr. Part No. 4T-2788/2729
Each
$95.50
Related links
- Timken 2788/2720 Taper 38.1 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-2788/2729 Taper Roller 38 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-2793/2720 Taper Roller 34.9 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-2780/2720 Taper Roller 36.487 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-2789/2720 Taper Roller 39.6 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-28150/28300 Taper Roller 38.1 mm ID Roller Bearing, 76.2 mm OD
- Timken 2788/2729 Taper 38.1 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-28300 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 76.2 mm OD












