NTN 4T-19150/19268 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 68.26 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$120.13

(exc. GST)

$132.14

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$120.13

*price indicative

RS Stock No.:
698-601
Mfr. Part No.:
4T-19150/19268
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

38.1mm

Bore Type

Cylindrical

Cage Material

Steel

Number of Rows

1

Cup Width

11.9mm

Bearing Material

Steel

Cone Width

16.52mm

Static Load Rating

51kN

Outside Diameter

68.26mm

End Type

Open

Series

4T

Bearing Dynamic Load Rating

43.5kN

Race Type

Plain

Bearing Type

Tapered Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Tapered Roller Bearing is designed for robust performance in demanding applications. This single row bearing features a pressed steel cage, ensuring durability and reliability while efficiently handling axial and radial loads. Ideal for various industrial uses, it provides reliable support and facilitates smoother operation in machinery. Manufactured in France, the Tapered Roller Bearing combines high-quality engineering with European standards, making it a trustworthy choice for enhancing the performance and longevity of your equipment.

Constructed with a pressed steel cage for enhanced strength

Facilitates excellent load distribution and reduces wear

Ideal for applications requiring precision and reliability

Designed to withstand both axial and radial loads effectively

Manufactured in France adhering to high European fabrication standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy