NTN 4T-LM29749 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 65.088 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$36.53

(exc. GST)

$40.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.53

*price indicative

RS Stock No.:
698-506
Mfr. Part No.:
4T-LM29749
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

38.1mm

Bore Type

Cylindrical

Cage Material

Steel

Series

4T

Number of Rows

1

Cone Width

18.28mm

Bearing Material

Steel

Cup Width

13.97mm

Bearing Dynamic Load Rating

43.5kN

End Type

Open

Outside Diameter

65.088mm

Static Load Rating

57kN

Race Type

Plain

Bearing Type

Tapered Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is engineered to provide superior performance and reliability in various applications. This bearing features a mounted cone with a pressed steel cage, offering enhanced structural integrity and durability. Ideal for critical load-bearing tasks, it efficiently accommodates both radial and axial loads, ensuring smooth operation even under demanding conditions. With its robust design, this bearing supports optimal alignment and reduces wear over time, making it a trusted solution in machinery and equipment where precision and longevity are paramount.

Constructed with a mounted cone for easy installation and improved stability

Utilises a pressed steel cage which provides robust support while keeping the weight down

Optimally designed for handling axial and radial loads, enhancing overall performance

Offers longevity and reliability, reducing the need for frequent replacements

Ideal for various industrial applications, ensuring versatility and adaptation to different setups

Manufactured by a reputable brand known for quality and innovation in bearing technology

Complies with European standards, reflecting high manufacturing excellence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy