NTN NU208 40 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 698-562
- Mfr. Part No.:
- NU208
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$135.66
(exc. GST)
$149.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.66 |
*price indicative
- RS Stock No.:
- 698-562
- Mfr. Part No.:
- NU208
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Outside Diameter | 80mm | |
| Dynamic Load Rating | 48500N | |
| End Type | Open | |
| Static Load Rating | 43000N | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Series | NU | |
| Maximum Speed - Oil | 66000°/s | |
| Maximum Speed - Grease | 56400°/s | |
| Limiting Speed | 11000rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Outside Diameter 80mm | ||
Dynamic Load Rating 48500N | ||
End Type Open | ||
Static Load Rating 43000N | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Series NU | ||
Maximum Speed - Oil 66000°/s | ||
Maximum Speed - Grease 56400°/s | ||
Limiting Speed 11000rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly crafted to provide reliable support in various applications, boasting a separable design for ease of installation and maintenance. This bearing features a pressed steel cage and is designed to accommodate radial loads while ensuring optimal performance even under extreme conditions. With Advanced engineering, it offers enhanced durability and efficiency, making it an excellent choice for machinery requiring robust performance. The bearing can operate effectively within a wide temperature range, ensuring consistent reliability in demanding environments.
Innovative separable design allows for easy assembly and disassembly
Pressed steel cage construction enhances stability and strength
Accommodates radial loads with minimal friction for improved efficiency
Capable of operating at oil lubrication limit speeds of 66,000 °/s
Can withstand grease lubrication limit speeds of up to 56,400 °/s
Min operating temperature of -40 °C to ensure reliable function in cold conditions
Max operating temperature of 120 °C for high-performance in heated environments
Minimal fillet radius designed to reduce stress concentrations
Manufactured to meet rigorous quality standards, ensuring dependable service
- RS Stock No. 0698705
- Mfr. Part No. NU208EAT2X
Each
$135.66
- RS Stock No. 0704861
- Mfr. Part No. NUP2208EAT2XC3U
Each
$206.71
- RS Stock No. 0722555
- Mfr. Part No. NUP208EAT2XU
Each
$136.32
Related links
- FAG NU208-E-XL-TVP2 40 mm ID Roller Bearing, 80 mm OD
- RS PRO NU208-E-TVP3-C3 40 mm ID Roller Bearing, 80 mm OD
- NTN NJ2208C3 40 mm ID Roller Bearing, 80 mm OD
- NTN NU208EAT2X 40 mm ID Roller Bearing, 80 mm OD
- NTN NJ208EAT2XC3 40 mm ID Roller Bearing, 80 mm OD
- NTN NUP208EAT2XU 40 mm ID Roller Bearing, 80 mm OD
- NTN NUP2208ET2XC3U 40 mm ID Roller Bearing, 80 mm OD
- NTN NU2208C3 40 mm ID Roller Bearing, 80 mm OD










