RS Better World

FAG NU208-E-XL-TVP2 40 mm ID Roller Bearing, 80 mm OD

Get a bulk buy discount

Add 13 more to save $50.96

View bulk pricing options

Subtotal (1 unit)*

$140.04

(exc. GST)

$154.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$140.04-
13 - 24$136.12$50.96
25 +$132.46$189.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
174-1316
Mfr. Part No.:
NU208-E-XL-TVP2
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

40mm

Race Width

18mm

Bore Type

Parallel

End Type

Open

Standards/Approvals

No

Static Load Rating

53kN

Dynamic Load Rating

63kN

Series

NU208-E-XL-TVP2

Outside Diameter

80mm

Limiting Speed

12500rpm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Schaeffler NU208-E-XL-TVP2 Series Roller Bearing, 40mm Inside Diameter, 80mm Outside Diameter - NU208-E-XL-TVP2


This roller bearing is designed to support cylindrical-roller applications where axial guidance is not required, operating as an open-type unit suited to mounted assemblies. It functions in high-speed rotary systems and is intended for installations that need stable radial load transmission without integrated end shields or seals.

Features and Benefits:


• Open design enables easy inspection and maintenance
• Parallel bore allows straightforward shaft fitment
• High permissible rotational speed of 12,500 r/min supports fast operation
• Dynamic capacity of 63 kN extends service under cyclic loading
• Static capacity of 53 kN resists heavy stationary loads

Applications


• Suitable for machine tool spindle support requiring high speed
• Ideal for conveyor drive shafts in heavy-duty setups
• Used with industrial gearboxes needing high radial capacity
• Can be used for electric motor rotor support in demanding environments

What internal clearance configuration is typical for this bearing?


It is supplied in a configuration that permits free axial float while maintaining radial guidance, suitable for paired arrangements where axial location is achieved by surrounding components.

How does the open construction affect lubrication practices?


Open units require routine re-lubrication and access for grease or oil supply since there are no integral Seals to retain lubricant.

What shaft mounting condition is compatible with the bore type?


The parallel bore necessitates a secure interference or adapter mounting method to prevent slippage and ensure accurate radial alignment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy