NTN NJ2212EAT2XC3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 698-428
- Mfr. Part No.:
- NJ2212EAT2XC3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$318.58
(exc. GST)
$350.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $318.58 |
*price indicative
- RS Stock No.:
- 698-428
- Mfr. Part No.:
- NJ2212EAT2XC3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Dynamic Load Rating | 155000N | |
| Series | NJ | |
| Maximum Speed - Oil | 43800°/s | |
| Maximum Speed - Grease | 31200°/s | |
| Limiting Speed | 7300rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 157000N | |
| Outside Diameter | 110mm | |
| Internal Clearance | C3 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Dynamic Load Rating 155000N | ||
Series NJ | ||
Maximum Speed - Oil 43800°/s | ||
Maximum Speed - Grease 31200°/s | ||
Limiting Speed 7300rpm | ||
Number of Rows 1 | ||
Static Load Rating 157000N | ||
Outside Diameter 110mm | ||
Internal Clearance C3 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is engineered for robust axial load applications. Designed with a separable polyamide cage, this bearing enables easy installation and maintenance. Its cylindrical configuration ensures optimal alignment and load distribution, making it Ideal for various industrial applications. The bearing features precise internal dimensions with a 60 mm internal diameter and a 110 mm external diameter, allowing it to seamlessly fit into existing machinery. With enhanced durability and a radial clearance class of C3, it is tailored to withstand rigorous operational conditions while maintaining performance over time.
Separable design facilitates easy mounting and dismounting
Polyamide cage for improved strength and reduced weight
Designed specifically for handling single direction axial loads
Radial clearance class C3 allows for greater operational flexibility
Dynamic load rating of 155000000 mN ensures reliable performance
Static load rating of 157000000 mN enhances durability under varying stress
Fatigue limit load capability of 19100000 mN ensures longevity
High speed capability with oil lubrication limit speed of 43800 °/s
Max operating temperature of 393.15 °K supports diverse applications
Min operating temperature of 253.15 °K allows functionality in cooler environments
- RS Stock No. 0698425
- Mfr. Part No. NJ2212
Each
$318.58
- RS Stock No. 0698877
- Mfr. Part No. NU2212C3
Each
$283.27
- RS Stock No. 0704870
- Mfr. Part No. NUP2212EAT2XU
Each
$315.43
- RS Stock No. 0698878
- Mfr. Part No. NU2212EAT2X
Each
$283.27
Related links
- NTN NJ212 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ2212 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU2212C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU2212EAT2X 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU212ET2XC3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU212 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NUP 212 ECJ 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 212 ECJ 60 mm ID Cylindrical Roller Bearing, 110 mm OD








