SNR LM503349A/310 Roller 45 mm ID Bearing, 74 mm OD
- RS Stock No.:
- 698-279
- Mfr. Part No.:
- LM503349A/310
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$67.05
(exc. GST)
$73.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.05 |
*price indicative
- RS Stock No.:
- 698-279
- Mfr. Part No.:
- LM503349A/310
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing | |
| Inside Diameter | 45mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Bearing Dynamic Load Rating | 51kN | |
| End Type | Sealed | |
| Outside Diameter | 74mm | |
| Static Load Rating | 71kN | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Cone Width | 18mm | |
| Series | LM5 | |
| Bearing Type | Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing | ||
Inside Diameter 45mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Steel | ||
Bearing Dynamic Load Rating 51kN | ||
End Type Sealed | ||
Outside Diameter 74mm | ||
Static Load Rating 71kN | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Cone Width 18mm | ||
Series LM5 | ||
Bearing Type Roller | ||
Race Type Tapered | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Single row tapered roller bearing is a high-performance solution designed specifically for demanding automotive applications. This robust bearing features a pressed steel cage, ensuring durability and effective load handling capabilities. It is ideally suited for use in the Mercedes CLASSE G and G-SERIES models, providing reliable operation over an extended lifespan. With its precise internal and external diameters, along with a lightweight design, this bearing offers an optimal balance of strength and functionality. Engineered to meet stringent automotive specifications, it delivers seamless compatibility and exceptional performance, making it an essential component for a smooth and efficient driving experience.
Designed specifically for Mercedes vehicles, ensuring perfect fit and compatibility
Features a pressed steel cage for enhanced durability and strength
Internal diameter of 45 mm allows for secure fitting and effective load distribution
Lightweight design at just 0.3 kg improves overall vehicle efficiency
Optimal width of 18 mm ensures stability under varying load conditions
External diameter of 74 mm allows for effective integration into existing assemblies
Conforms to automotive compatibility standards for reliable performance
Versatile application across multiple generations of Mercedes models from 1979 to 1989
Related links
- SNR LM503349/310 Roller 45 mm ID Bearing, 74 mm OD
- SNR LM603049/011 Roller 45 mm ID Bearing, 77 mm OD
- SNR LM102949/910 Roller 45 mm ID Bearing, 73 mm OD
- SNR LM11949/910 Roller 19 mm ID Bearing, 45 mm OD
- SNR 30309A Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
- SNR 32309A Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- SNR 32009A Taper Roller 45 mm ID Roller Bearing, 75 mm OD
- SNR 33109A Single Row Tapered Roller 45 mm ID Roller Bearing, 80 mm OD
