SNR 33109A Single Row Tapered Roller 45 mm ID Roller Bearing, 80 mm OD

Subtotal (1 unit)*

$100.90

(exc. GST)

$110.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.90

*price indicative

RS Stock No.:
576-693
Mfr. Part No.:
33109A
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Roller Bearing

Inside Diameter

45mm

Cup Width

20.5mm

Limiting Speed

8800rpm

Series

33109A

Standards/Approvals

ISO 355

Bearing Dynamic Load Rating

91kN

Outside Diameter

80mm

Static Load Rating

117kN

Cone Width

26mm

Number of Rows

1

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.

Pressed steel cage

ISO 355 and JIS B 1512 standard

Axial adjustment enables a high reduction in clearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy