SNR LM603049/011 Roller 45 mm ID Bearing, 77 mm OD
- RS Stock No.:
- 698-280
- Mfr. Part No.:
- LM603049/011
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$61.25
(exc. GST)
$67.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.25 |
*price indicative
- RS Stock No.:
- 698-280
- Mfr. Part No.:
- LM603049/011
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing | |
| Inside Diameter | 45mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 77mm | |
| End Type | Sealed | |
| Series | LM6 | |
| Bearing Dynamic Load Rating | 57.5kN | |
| Static Load Rating | 73.5kN | |
| Cone Width | 19mm | |
| Bearing Material | Steel | |
| Bearing Type | Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing | ||
Inside Diameter 45mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Outside Diameter 77mm | ||
End Type Sealed | ||
Series LM6 | ||
Bearing Dynamic Load Rating 57.5kN | ||
Static Load Rating 73.5kN | ||
Cone Width 19mm | ||
Bearing Material Steel | ||
Bearing Type Roller | ||
Race Type Tapered | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Single row tapered roller bearing designed to efficiently support both axial and radial loads in various automotive applications. This robust bearing features a pressed steel cage, providing enhanced durability and effective load distribution, which is VITAL for ensuring optimal performance in demanding conditions. With its precise dimensions, including an internal diameter of 45 mm and an external diameter of 77 mm, this bearing is engineered to fit seamlessly into a range of Land Rover and Nissan models, making it an essential component for maintaining vehicle reliability and efficiency. Whether you're replacing a worn unit or performing routine maintenance, this bearing delivers the quality and performance expected from SNR products.
Optimised for both axial and radial load support
Constructed with a high-quality pressed steel cage for enhanced durability
Precision-engineered dimensions for compatibility with specific automotive models
Lightweight design at 0.369 kg for ease of installation
Specifically designed for a variety of Land Rover and Nissan vehicles, ensuring broad applicability
Offers improved reliability and longevity of vehicle performance
Designed for easy integration within train assemblies in automotive applications
Related links
- NTN 4T-28682 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 77 mm OD
- SNR LM503349/310 Roller 45 mm ID Bearing, 74 mm OD
- SNR LM503349A/310 Roller 45 mm ID Bearing, 74 mm OD
- SNR LM102949/910 Roller 45 mm ID Bearing, 73 mm OD
- SNR KITSNC10X22210KEEDS 45 mm ID Bearing Kit
- SNR LM11949/910 Roller 19 mm ID Bearing, 45 mm OD
- SNR 30309A Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
- SNR 32309A Taper Roller 45 mm ID Roller Bearing, 100 mm OD
