SNR LM503349/310 Roller 45 mm ID Bearing, 74 mm OD
- RS Stock No.:
- 698-278
- Mfr. Part No.:
- LM503349/310
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$65.90
(exc. GST)
$72.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.90 |
*price indicative
- RS Stock No.:
- 698-278
- Mfr. Part No.:
- LM503349/310
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing | |
| Inside Diameter | 45mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Series | LM5 | |
| Bearing Dynamic Load Rating | 51kN | |
| End Type | Sealed | |
| Outside Diameter | 74mm | |
| Static Load Rating | 71kN | |
| Number of Rows | 1 | |
| Cone Width | 18mm | |
| Bearing Material | Steel | |
| Race Type | Tapered | |
| Bearing Type | Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing | ||
Inside Diameter 45mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Roller Material Steel | ||
Series LM5 | ||
Bearing Dynamic Load Rating 51kN | ||
End Type Sealed | ||
Outside Diameter 74mm | ||
Static Load Rating 71kN | ||
Number of Rows 1 | ||
Cone Width 18mm | ||
Bearing Material Steel | ||
Race Type Tapered | ||
Bearing Type Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Tapered roller bearing is expertly designed for heavy-duty applications, providing reliable support and optimal performance in automotive systems. Suitable for both front and rear axles, this bearing ensures smooth operation and enhanced durability, making it an essential component for various vehicle models. Its robust construction, featuring a pressed steel cage, guarantees longevity while handling demanding mechanical stresses, thus ensuring the safety and efficiency of your vehicle. With precise dimensions tailored to meet strict automotive standards, it is the Ideal choice for those seeking quality and reliability in their drivetrain components.
Designed for single row applications, providing enhanced load capacity
Weight of 0.305 kg promotes a balanced assembly within the vehicle
Internal diameter of 45 mm and external diameter of 74 mm for compatibility with a wide range of models
Width of 18 mm allows for secure placement and improved performance
OE equivalents from Citroen and Mercedes ensure compatibility with numerous vehicle brands
Ideal for various models, including Citroen CX and multiple Mercedes series, from 1972 to 1991
Supports both left and right sides in front and rear axles, increasing versatility
Manufactured to high standards by a reputable company, ensuring quality and dependability
Related links
- SNR LM503349A/310 Roller 45 mm ID Bearing, 74 mm OD
- SNR LM603049/011 Roller 45 mm ID Bearing, 77 mm OD
- SNR LM102949/910 Roller 45 mm ID Bearing, 73 mm OD
- SNR KITSNC10X22210KEEDS 45 mm ID Bearing Kit
- SNR 30309A Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
- SNR 32309A Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- SNR 32009A Taper Roller 45 mm ID Roller Bearing, 75 mm OD
- SNR LM11949/910 Roller 19 mm ID Bearing, 45 mm OD
