NTN 4T-71450/71750 Tapered Roller 114.3 mm ID Tapered Roller Bearing, 190.5 mm OD
- RS Stock No.:
- 698-265
- Mfr. Part No.:
- 4T-71450/71750
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$688.03
(exc. GST)
$756.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $688.03 |
*price indicative
- RS Stock No.:
- 698-265
- Mfr. Part No.:
- 4T-71450/71750
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 114.3mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Outside Diameter | 190.5mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 330kN | |
| Series | 4T | |
| Static Load Rating | 545kN | |
| Number of Rows | 1 | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 114.3mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Outside Diameter 190.5mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 330kN | ||
Series 4T | ||
Static Load Rating 545kN | ||
Number of Rows 1 | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered to sustain axial and radial loads in various applications. This bearing utilises a pressed steel cage for optimal performance and designed for reliability, making it Ideal for heavy-duty machinery and automotive uses. With a robust construction, it ensures smooth operation and durability across demanding environments, showcasing ntn's commitment to quality and performance in engineering solutions.
Designed to handle both axial and radial loads efficiently
Features a pressed steel cage that enhances durability
Optimised for heavy-duty machinery and automotive applications
Ensures smooth operation even under demanding conditions
Constructed with precision to guarantee long-lasting performance
Reflects ntn's high standards in engineering and reliability
- RS Stock No. 0699106
- Mfr. Part No. 4T-LM603014
Each
$34.49
- RS Stock No. 0699107
- Mfr. Part No. 4T-LM603049/LM603014
Each
$71.98
- RS Stock No. 0698499
- Mfr. Part No. 4T-LM102949
Each
$37.45
- RS Stock No. 0699096
- Mfr. Part No. 4T-15250
Each
$24.20
Related links
- Timken 71450/71750 Taper 114.3 mm ID Roller Bearing, 190.5 mm OD
- NTN 4T-938 Single Row Tapered Roller 114.3 mm ID Roller Bearing, 155.5 mm OD
- NTN 4T-854 Single Row Tapered Roller Roller Bearing, 190.5 mm OD
- NTN 4T-HH221449/HH221410 Taper Roller 101.6 mm ID Roller Bearing, 190.5 mm OD
- NTN 4T-64450/64700 Taper Roller 114.3 mm ID Roller Bearing, 177.8 mm OD
- NTN 4T-469 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104775 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-JLM506810 Tapered Roller 50 mm ID Tapered Roller Bearing, 90 mm OD










