SNR 30209A Taper Roller 45 mm ID Tapered Roller Bearing, 85 mm OD
- RS Stock No.:
- 576-548
- Mfr. Part No.:
- 30209A
- Brand:
- SNR
Subtotal (1 unit)*
$55.46
(exc. GST)
$61.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.46 |
*price indicative
- RS Stock No.:
- 576-548
- Mfr. Part No.:
- 30209A
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 45mm | |
| Cage Material | Pressed Steel | |
| Series | 30209A | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 73.9kN | |
| Outside Diameter | 85mm | |
| Static Load Rating | 82.9kN | |
| Cup Width | 16mm | |
| Limiting Speed | 8700rpm | |
| Cone Width | 19mm | |
| Number of Rows | 1 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 45mm | ||
Cage Material Pressed Steel | ||
Series 30209A | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 73.9kN | ||
Outside Diameter 85mm | ||
Static Load Rating 82.9kN | ||
Cup Width 16mm | ||
Limiting Speed 8700rpm | ||
Cone Width 19mm | ||
Number of Rows 1 | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Single row tapered roller bearing range is the most widely used and is generally mounted in opposition. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row tapered roller bearing is designed for operating temperatures ranging from -40 °C to 120 °C.
Withstands high radial loads
Supports axial loads in one direction
Made of pressed steel cage
Related links
- NTN 4T-33209 Taper Roller 45 mm ID Roller Bearing, 85 mm OD
- SKF C 2209 KTN9 Taper Roller 45 mm ID Roller Bearing, 85 mm OD
- SKF 33209 Single Row Tapered Roller 45 mm ID Tapered Roller Bearing, 85 mm OD
- SNR 32209A Single Row Tapered Roller 45 mm ID Roller Bearing, 85 mm OD
- NTN 4T-32209 Taper Roller 45 mm ID Needle Roller Thrust Bearing, 85 mm OD
- NTN 4T-30209 Taper Roller 45 mm ID Needle Roller Thrust Bearing, 85 mm OD
- NSK 32209J Taper 45 mm ID Taper Roller Bearing, 85 mm OD
- SNR 32309A Taper Roller 45 mm ID Roller Bearing, 100 mm OD
