NSK 22212EAKE4 Straight 60 mm ID Spherical Roller Bearing, 110 mm OD

Subtotal (1 unit)*

$230.33

(exc. GST)

$253.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$230.33

*price indicative

RS Stock No.:
643-957
Mfr. Part No.:
22212EAKE4
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

60mm

Race Width

28mm

Bore Type

Straight

Cage Material

Steel

Outside Diameter

110mm

Maximum Speed - Grease

4800rpm

Maximum Speed - Oil

6000rpm

Series

222

Standards/Approvals

ISO 15312

Internal Clearance

C0

Static Load Rating

174000N

Number of Rows

2

Bearing Material

Steel

End Type

Open

Dynamic Load Rating

178000N

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical roller bearing with a 60 mm bore, 110 mm outer diameter, and 28 mm width, engineered for high radial loads and moderate axial loads in compact industrial assemblies. Its steel cage and open design enable efficient lubrication through grooves and holes, while the self-aligning geometry compensates for shaft deflection and mounting inaccuracies. It ensures stable performance across grease, oil-bath, and forced oil circulation systems.

ISO 15312 compliant

Supports dynamic and static load

Easy maintenance with lubrication access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy