NSK 29412E Straight 60 mm ID Spherical Roller Bearing, 130 mm OD

Subtotal (1 unit)*

$1,765.03

(exc. GST)

$1,941.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,765.03

*price indicative

RS Stock No.:
643-768
Mfr. Part No.:
29412E
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

60mm

Race Width

42mm

Bore Type

Straight

Cage Material

Steel

Standards/Approvals

No

Outside Diameter

130mm

Series

294

Maximum Speed - Oil

2600rpm

Static Load Rating

885000N

End Type

Open

Bearing Material

Steel

Dynamic Load Rating

330000N

Non Compliant

COO (Country of Origin):
JP
The NSK Thrust spherical roller bearing with a 60 mm bore, 130 mm outer diameter, and 42 mm height, designed to handle high axial loads while accommodating misalignment. Its steel cage and oil lubrication capability ensure smooth operation and long service life in demanding applications. With a dynamic load rating of 330,000 N and a static rating of 885,000 N, it’s ideal for heavy-duty industrial machinery.

Compact dimensions

Supports dynamic and static load

Easy maintenance with lubrication access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy