NSK 22212EAE4C3 Straight 60 mm ID Spherical Roller Bearing, 110 mm OD
- RS Stock No.:
- 643-956
- Mfr. Part No.:
- 22212EAE4C3
- Brand:
- NSK
Subtotal (1 unit)*
$223.58
(exc. GST)
$245.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.58 |
*price indicative
- RS Stock No.:
- 643-956
- Mfr. Part No.:
- 22212EAE4C3
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 174000N | |
| Internal Clearance | C3 | |
| Series | 222 | |
| Standards/Approvals | ISO 15312 | |
| End Type | Open | |
| Dynamic Load Rating | 178000N | |
| Outside Diameter | 110mm | |
| Maximum Speed - Grease | 4800rpm | |
| Maximum Speed - Oil | 6000rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 174000N | ||
Internal Clearance C3 | ||
Series 222 | ||
Standards/Approvals ISO 15312 | ||
End Type Open | ||
Dynamic Load Rating 178000N | ||
Outside Diameter 110mm | ||
Maximum Speed - Grease 4800rpm | ||
Maximum Speed - Oil 6000rpm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing with a cylindrical 60 mm bore, 110 mm outer diameter, and 28 mm width, designed for high radial loads and moderate axial loads in compact industrial setups. Its steel cage and open design enable efficient lubrication via grooves and holes, while the C3 clearance accommodates thermal expansion and shaft misalignment. It ensures consistent performance across grease, oil-bath, and forced oil circulation systems.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22212EAE4 Straight 60 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 22212EAKE4C3 Straight 60 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 22212EAKE4 Straight 60 mm ID Spherical Roller Bearing, 110 mm OD
- NSK 22312EAE4C3 Straight 60 mm ID Spherical Roller Bearing, 130 mm OD
- NSK 22312EAE4 Straight 60 mm ID Spherical Roller Bearing, 130 mm OD
- NSK 29412E Straight 60 mm ID Spherical Roller Bearing, 130 mm OD
- NSK 21312EAE4 Straight 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22212EAKW33C3 Tapered 60 mm ID Spherical Roller Bearing, 110 mm OD
