NTN 22212EAKW33C3 Tapered 60 mm ID Spherical Roller Bearing, 110 mm OD
- RS Stock No.:
- 640-506
- Mfr. Part No.:
- 22212EAKW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$238.08
(exc. GST)
$261.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.08 |
*price indicative
- RS Stock No.:
- 640-506
- Mfr. Part No.:
- 22212EAKW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Limiting Speed | 7500rpm | |
| Static Load Rating | 181kN | |
| Maximum Speed - Grease | 4800rpm | |
| Maximum Speed - Oil | 6000rpm | |
| Series | 222 | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 187kN | |
| Outside Diameter | 110mm | |
| Internal Clearance | C3 | |
| Bearing Material | Through Hardened Steel | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Limiting Speed 7500rpm | ||
Static Load Rating 181kN | ||
Maximum Speed - Grease 4800rpm | ||
Maximum Speed - Oil 6000rpm | ||
Series 222 | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 187kN | ||
Outside Diameter 110mm | ||
Internal Clearance C3 | ||
Bearing Material Through Hardened Steel | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered to handle heavy radial loads and moderate axial loads while accommodating misalignment. Its robust design makes it ideal for demanding environments such as crushers, vibrating screens, and heavy machinery. With the ULTAGE technology, it offers enhanced durability and extended service life even under harsh operating conditions.
Double row spherical rollers for optimal load distribution and shock resistance
Steel cage construction ensures stability and high-speed performance
- RS Stock No. 0640505
- Mfr. Part No. 22212EAKW33
Each
$238.68
- RS Stock No. 0640274
- Mfr. Part No. 22310EAKW33C3
Each
$354.13
- RS Stock No. 0640297
- Mfr. Part No. 23222EAKW33C3
Each
$1,416.80
- RS Stock No. 0640141
- Mfr. Part No. 22322EMKW33C3
Each
$2,725.92
Related links
- NTN 22212EAKW33ZZC3 Tapered 60 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22212EAKW33ZZ Tapered 60 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22212EAKW33 Tapered 60 mm ID Spherical Roller Bearing, 110 mm OD
- SKF BS2-2212-2RSK/VT143 Tapered 1:12 60 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22312EKF800 Tapered 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EAKW33C3 Tapered 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 21312VKC3 Tapered 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 22312EKF800 Tapered 60 mm ID Spherical Roller Bearing, 130 mm OD












