NSK 22312EAE4C3 Straight 60 mm ID Spherical Roller Bearing, 130 mm OD
- RS Stock No.:
- 643-756
- Mfr. Part No.:
- 22312EAE4C3
- Brand:
- NSK
Subtotal (1 unit)*
$377.42
(exc. GST)
$415.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $377.42 |
*price indicative
- RS Stock No.:
- 643-756
- Mfr. Part No.:
- 22312EAE4C3
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 46mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Static Load Rating | 340000N | |
| Internal Clearance | C3 | |
| Outside Diameter | 130mm | |
| Number of Rows | 2 | |
| Standards/Approvals | ISO 15312 | |
| Dynamic Load Rating | 340000N | |
| End Type | Open | |
| Series | 223 | |
| Maximum Speed - Oil | 4500rpm | |
| Maximum Speed - Grease | 3600rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 46mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Static Load Rating 340000N | ||
Internal Clearance C3 | ||
Outside Diameter 130mm | ||
Number of Rows 2 | ||
Standards/Approvals ISO 15312 | ||
Dynamic Load Rating 340000N | ||
End Type Open | ||
Series 223 | ||
Maximum Speed - Oil 4500rpm | ||
Maximum Speed - Grease 3600rpm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing with a 60 mm bore, 130 mm outer diameter, and 46 mm width, built for high radial loads and moderate axial forces. Its C3 internal clearance allows for better performance under thermal expansion and vibration. Featuring a steel cage and open design with lubrication grooves, it ensures reliable operation in demanding industrial environments.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22312EAE4 Straight 60 mm ID Spherical Roller Bearing, 130 mm OD
- NSK 29412E Straight 60 mm ID Spherical Roller Bearing, 130 mm OD
- NSK 21312EAE4 Straight 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EMW33C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 21312VC3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 29412E Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EF800 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EAW33 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
