NSK 30205J Taper 25 mm ID Taper Roller Bearing, 52 mm OD

Subtotal (1 unit)*

$31.80

(exc. GST)

$34.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.80

*price indicative

RS Stock No.:
643-772
Mfr. Part No.:
30205J
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Taper Roller Bearing

Inside Diameter

25mm

Cone Width

16.25mm

Maximum Speed - Grease

7100rpm

Maximum Speed - Oil

10000rpm

Standards/Approvals

ISO 355

Bearing Dynamic Load Rating

39500N

Static Load Rating

35000N

Outside Diameter

52mm

Bearing Type

Taper

Non Compliant

COO (Country of Origin):
JP
The NSK Tapered roller bearing designed for high-load applications requiring precise axial and radial support. It features a bore diameter of 25 mm, an outside diameter of 52 mm, and a total width of 16.25 mm. With a basic dynamic load rating of 39,500 N and a basic static load rating of 35,000 N, it is suitable for both grease and oil lubrication systems. This bearing is ideal for use in automotive, industrial, and machinery applications where high performance and durability are essential.

Compact dimensions

Durable construction

ISO355 standard compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy