NSK 29414E Straight 70 mm ID Spherical Roller Bearing, 150 mm OD

Subtotal (1 unit)*

$2,089.07

(exc. GST)

$2,297.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,089.07

*price indicative

RS Stock No.:
643-769
Mfr. Part No.:
29414E
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

70mm

Race Width

48mm

Bore Type

Straight

Cage Material

Steel

Standards/Approvals

No

End Type

Open

Series

294

Maximum Speed - Oil

2400rpm

Dynamic Load Rating

450000N

Static Load Rating

1240000N

Outside Diameter

150mm

Bearing Material

Steel

Non Compliant

COO (Country of Origin):
JP
The NSK Single-direction thrust bearing with a 70 mm bore, 150 mm outer diameter, and 48 mm height, designed to support high axial loads while accommodating angular misalignment. It features a steel cage, open design, and is optimized for oil-bath lubrication, ensuring smooth operation under demanding conditions. With a dynamic load rating of 450,000 N and static rating of 1,240,000 N, it’s ideal for heavy-duty vertical shafts and industrial machinery.

Compact dimensions

Supports dynamic and static load

Easy maintenance with lubrication access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy