SNR 29414E Round 70 mm ID Spherical Roller Bearing, 150 mm OD

Subtotal (1 unit)*

$1,395.08

(exc. GST)

$1,534.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,395.08

*price indicative

RS Stock No.:
455-050
Mfr. Part No.:
29414E
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

70mm

Race Width

23mm

Bore Type

Round

Roller Material

100Crmn6

Cage Material

Sheet Metal

Internal Clearance

CN

Outside Diameter

150mm

Dynamic Load Rating

437kN

End Type

Open

Standards/Approvals

RoHS

Maximum Speed - Oil

2200rpm

Series

29414E

Static Load Rating

1280kN

Limiting Speed

4400rpm

Number of Rows

1

Bearing Material

Through Hardened Steel

COO (Country of Origin):
CZ
The NTN Thrust Spherical Roller Bearing offers robust performance for a variety of industrial applications. Designed to withstand high loads and provide reliable operation, this bearing is perfect for demanding environments. Constructed with precision engineering, it features a unique design that enhances durability and minimises friction. With superior dynamic axial load ratings and exceptional temperature resistance, this bearing ensures long-lasting functionality and reduces maintenance needs. Whether in conveyor systems or heavy machinery, this product is essential for efficient operations, providing peace of mind with its proven reliability.

Optimised for high load capabilities

Enhanced temperature range for varied environments

Precision-manufactured for reduced friction

Reliable performance in demanding applications

Minimises maintenance intervals for increased uptime

Adheres to industry standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy