NSK 22314EAE4 Straight 70 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 643-761
- Mfr. Part No.:
- 22314EAE4
- Brand:
- NSK
Subtotal (1 unit)*
$503.38
(exc. GST)
$553.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $503.38 |
*price indicative
- RS Stock No.:
- 643-761
- Mfr. Part No.:
- 22314EAE4
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 51mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 435000N | |
| Internal Clearance | C0 | |
| Outside Diameter | 150mm | |
| Dynamic Load Rating | 425000N | |
| End Type | Open | |
| Standards/Approvals | ISO 15312 | |
| Series | 223 | |
| Maximum Speed - Oil | 3800rpm | |
| Maximum Speed - Grease | 3000rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 51mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 435000N | ||
Internal Clearance C0 | ||
Outside Diameter 150mm | ||
Dynamic Load Rating 425000N | ||
End Type Open | ||
Standards/Approvals ISO 15312 | ||
Series 223 | ||
Maximum Speed - Oil 3800rpm | ||
Maximum Speed - Grease 3000rpm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing with a 70 mm bore, 150 mm outer diameter, and 51 mm width, built to handle heavy radial loads and moderate axial forces. Its steel cage and open design include lubrication grooves and holes for efficient grease or oil flow. With excellent self-aligning capability, it performs reliably in demanding industrial environments where misalignment and vibration are common.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22314EAE4C3 Straight 70 mm ID Spherical Roller Bearing, 150 mm OD
- NSK 29414E Straight 70 mm ID Spherical Roller Bearing, 150 mm OD
- NSK 21314EAE4 Straight 70 mm ID Spherical Roller Bearing, 150 mm OD
- NSK 22215EAE4 Straight 70 mm ID Spherical Roller Bearing, 130 mm OD
- NSK 22214EAE4 Straight 70 mm ID Spherical Roller Bearing, 125 mm OD
- NSK 22214EAE4C3 Straight 70 mm ID Spherical Roller Bearing, 125 mm OD
- SNR 21314VKC3 Tapered 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22314EF800 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
