NSK 22314EAE4C3 Straight 70 mm ID Spherical Roller Bearing, 150 mm OD

Subtotal (1 unit)*

$503.38

(exc. GST)

$553.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$503.38

*price indicative

RS Stock No.:
643-762
Mfr. Part No.:
22314EAE4C3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

70mm

Race Width

51mm

Bore Type

Straight

Cage Material

Steel

Outside Diameter

150mm

Internal Clearance

C3

Static Load Rating

435000N

Number of Rows

2

Bearing Material

Steel

Maximum Speed - Oil

3800rpm

Maximum Speed - Grease

3000rpm

Series

223

Standards/Approvals

ISO 15312

End Type

Open

Dynamic Load Rating

425000N

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical roller bearing with a 70 mm bore, 150 mm outer diameter, and 51 mm width, designed to handle heavy radial loads and moderate axial forces. Its C3 internal clearance allows for better performance under thermal expansion and vibration. With a steel cage, open design, and lubrication grooves, it ensures smooth operation in demanding industrial environments.

ISO 15312 compliant

Supports dynamic and static load

Easy maintenance with lubrication access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy