SNR 21314VKC3 Tapered 70 mm ID Spherical Roller Bearing, 150 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$538.94

(exc. GST)

$592.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$538.94

*price indicative

RS Stock No.:
699-614
Mfr. Part No.:
21314VKC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

70mm

Race Width

35mm

Bore Type

Tapered

Cage Material

Steel

Bearing Material

Steel

Static Load Rating

240kN

Internal Clearance

C3

Limiting Speed

5500rpm

Outside Diameter

150mm

Dynamic Load Rating

246kN

Series

21314

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing is engineered for superior performance in demanding applications. Crafted with a pressed steel cage and a tapered bore ratio of 1:12, this bearing ensures smooth operation and reliability under varying loads. Featuring an internal diameter of 70 mm and an external diameter of 150 mm, it is designed to accommodate heavy radial loads, while its robust construction contributes to a remarkable mass of 2.95 kg. This bearing is especially suited for scenarios requiring high-speed capabilities, with a reference thermal speed of 25,200 rpm and a mechanical limit speed of 33,000 rpm, providing exceptional durability and operational efficiency in various environments.

Max operating temperature of 473.15 °K for extreme performance

Min operating temperature of 233.15 °K allows for versatile usage

Dynamic load rating of 246,000,000 mN ensures reliable performance

Low static load rating of 240,000,000 mN provides stability under weight

Coefficient of friction at 0.23, enhancing efficiency

Multiple lubrication holes eliminate maintenance hassles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy