NSK 22308EAE4 Straight 40 mm ID Spherical Roller Bearing, 90 mm OD
- RS Stock No.:
- 643-746
- Mfr. Part No.:
- 22308EAE4
- Brand:
- NSK
Subtotal (1 unit)*
$217.19
(exc. GST)
$238.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.19 |
*price indicative
- RS Stock No.:
- 643-746
- Mfr. Part No.:
- 22308EAE4
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 33mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Outside Diameter | 90mm | |
| Internal Clearance | C0 | |
| Static Load Rating | 153000N | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Maximum Speed - Oil | 6700rpm | |
| Series | 223 | |
| End Type | Open | |
| Dynamic Load Rating | 170000N | |
| Standards/Approvals | ISO 15312 | |
| Maximum Speed - Grease | 5300rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 33mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Outside Diameter 90mm | ||
Internal Clearance C0 | ||
Static Load Rating 153000N | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Maximum Speed - Oil 6700rpm | ||
Series 223 | ||
End Type Open | ||
Dynamic Load Rating 170000N | ||
Standards/Approvals ISO 15312 | ||
Maximum Speed - Grease 5300rpm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing with a 40 mm bore, 90 mm outer diameter, and 33 mm width, designed to support high radial loads and moderate axial loads in compact industrial systems. Its steel cage and open design feature lubrication grooves and holes for efficient grease or oil circulation. With standard internal clearance and double-row roller geometry, it ensures stable performance under misalignment and demanding operating conditions.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 21308EAE4C3 Straight 40 mm ID Spherical Roller Bearing, 90 mm OD
- NSK 21308EAE4 Straight 40 mm ID Spherical Roller Bearing, 90 mm OD
- NSK 22308EAE4C3 Straight 40 mm ID Spherical Roller Bearing, 90 mm OD
- NSK 22208EAE4 Straight 40 mm ID Spherical Roller Bearing, 80 mm OD
- NSK 22208EAKE4 Straight 40 mm ID Spherical Roller Bearing, 80 mm OD
- NSK 22208EAE4C3 Straight 40 mm ID Spherical Roller Bearing, 80 mm OD
- NSK 22208EAKE4C3 Straight 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22308EAKW33C3 Tapered 40 mm ID Spherical Roller Bearing, 90 mm OD
