NSK 22208EAKE4 Straight 40 mm ID Spherical Roller Bearing, 80 mm OD

Subtotal (1 unit)*

$186.23

(exc. GST)

$204.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.23

*price indicative

RS Stock No.:
643-939
Mfr. Part No.:
22208EAKE4
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

40mm

Race Width

23mm

Bore Type

Straight

Cage Material

Steel

Bearing Material

Steel

Dynamic Load Rating

113000N

Static Load Rating

99500N

Outside Diameter

80mm

Internal Clearance

C0

Number of Rows

2

End Type

Open

Standards/Approvals

ISO 15312

Series

222

Maximum Speed - Oil

8500rpm

Maximum Speed - Grease

6700rpm

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical roller bearing with a 40 mm bore, 80 mm outer diameter, and 23 mm width, engineered for high-load applications requiring precise shaft alignment and thermal stability. Its steel cage and open design facilitate efficient lubrication and heat dissipation, while the C3 clearance accommodates expansion under demanding conditions. Ideal for industrial setups, it combines robust performance with space-saving dimensions.

ISO 15312 compliant

Supports dynamic and static load

Easy maintenance with lubrication access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy