NSK 22308EAE4C3 Straight 40 mm ID Spherical Roller Bearing, 90 mm OD
- RS Stock No.:
- 643-747
- Mfr. Part No.:
- 22308EAE4C3
- Brand:
- NSK
Subtotal (1 unit)*
$217.19
(exc. GST)
$238.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.19 |
*price indicative
- RS Stock No.:
- 643-747
- Mfr. Part No.:
- 22308EAE4C3
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 33mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Series | 223 | |
| Standards/Approvals | ISO 15312 | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 170000N | |
| Static Load Rating | 153000N | |
| Internal Clearance | C3 | |
| End Type | Open | |
| Maximum Speed - Grease | 5300rpm | |
| Maximum Speed - Oil | 6700rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 33mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Series 223 | ||
Standards/Approvals ISO 15312 | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 170000N | ||
Static Load Rating 153000N | ||
Internal Clearance C3 | ||
End Type Open | ||
Maximum Speed - Grease 5300rpm | ||
Maximum Speed - Oil 6700rpm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing with a 40 mm bore, 90 mm outer diameter, and 33 mm width, designed to handle high radial loads and moderate axial loads in compact industrial applications. Its steel cage and open design include lubrication grooves and holes for efficient grease or oil circulation. The C3 internal clearance provides extra space for thermal expansion and shaft misalignment, ensuring stable performance under demanding operating conditions.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
- RS Stock No. 0643746
- Mfr. Part No. 22308EAE4
Each
$217.19
- RS Stock No. 0643727
- Mfr. Part No. 21308EAE4
Each
$200.97
- RS Stock No. 0643728
- Mfr. Part No. 21308EAE4C3
Each
$200.97
- RS Stock No. 0643949
- Mfr. Part No. 22210EAKE4C3
Each
$208.05
Related links
- NSK 22308EAE4 Straight 40 mm ID Spherical Roller Bearing, 90 mm OD
- NSK 21308EAE4C3 Straight 40 mm ID Spherical Roller Bearing, 90 mm OD
- NSK 21308EAE4 Straight 40 mm ID Spherical Roller Bearing, 90 mm OD
- NSK 22208EAE4 Straight 40 mm ID Spherical Roller Bearing, 80 mm OD
- NSK 22208EAKE4 Straight 40 mm ID Spherical Roller Bearing, 80 mm OD
- NSK 22208EAE4C3 Straight 40 mm ID Spherical Roller Bearing, 80 mm OD
- NSK 22208EAKE4C3 Straight 40 mm ID Spherical Roller Bearing, 80 mm OD
- NSK 22210EAKE4 Straight 50 mm ID Spherical Roller Bearing, 90 mm OD












