NSK 21308EAE4 Straight 40 mm ID Spherical Roller Bearing, 90 mm OD
- RS Stock No.:
- 643-727
- Mfr. Part No.:
- 21308EAE4
- Brand:
- NSK
Subtotal (1 unit)*
$200.97
(exc. GST)
$221.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.97 |
*price indicative
- RS Stock No.:
- 643-727
- Mfr. Part No.:
- 21308EAE4
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Internal Clearance | C0 | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Static Load Rating | 111000N | |
| Outside Diameter | 90mm | |
| Maximum Speed - Grease | 6000rpm | |
| Maximum Speed - Oil | 7500rpm | |
| Series | 213 | |
| Standards/Approvals | ISO 15312 | |
| End Type | Open | |
| Dynamic Load Rating | 118000N | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Internal Clearance C0 | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Static Load Rating 111000N | ||
Outside Diameter 90mm | ||
Maximum Speed - Grease 6000rpm | ||
Maximum Speed - Oil 7500rpm | ||
Series 213 | ||
Standards/Approvals ISO 15312 | ||
End Type Open | ||
Dynamic Load Rating 118000N | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing designed for high radial and axial load capacity with built-in misalignment correction. It features a steel cage, open design, and lubrication grooves for efficient maintenance and long-term durability. With a 40 mm bore, 90 mm outer diameter, and 23 mm width, it offers a robust solution for demanding industrial applications.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22308EAE4 Straight 40 mm ID Spherical Roller Bearing, 90 mm OD
- NSK 21308EAE4C3 Straight 40 mm ID Spherical Roller Bearing, 90 mm OD
- NSK 22308EAE4C3 Straight 40 mm ID Spherical Roller Bearing, 90 mm OD
- NSK 22208EAE4 Straight 40 mm ID Spherical Roller Bearing, 80 mm OD
- NSK 22208EAKE4 Straight 40 mm ID Spherical Roller Bearing, 80 mm OD
- NSK 22208EAE4C3 Straight 40 mm ID Spherical Roller Bearing, 80 mm OD
- NSK 22208EAKE4C3 Straight 40 mm ID Spherical Roller Bearing, 80 mm OD
- NSK 22210EAKE4 Straight 50 mm ID Spherical Roller Bearing, 90 mm OD
