SNR 21314V Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 699-612
- Mfr. Part No.:
- 21314V
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$538.94
(exc. GST)
$592.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $538.94 |
*price indicative
- RS Stock No.:
- 699-612
- Mfr. Part No.:
- 21314V
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 35mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 240000N | |
| Internal Clearance | CN | |
| Series | 21314 | |
| Bearing Material | Steel | |
| Limiting Speed | 4200rpm | |
| Dynamic Load Rating | 246000N | |
| Outside Diameter | 150mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 35mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 240000N | ||
Internal Clearance CN | ||
Series 21314 | ||
Bearing Material Steel | ||
Limiting Speed 4200rpm | ||
Dynamic Load Rating 246000N | ||
Outside Diameter 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR spherical roller bearing provides reliable support and efficient motion for rotating machinery. Designed to accommodate both radial and axial loads, this bearing excels in dynamic applications, ensuring sustained performance even under high speeds. With a robust pressed steel cage, it facilitates smooth operation while maintaining critical tolerances for durability. Its versatility makes it suitable for various industrial applications, fostering enhanced productivity and reliability in operations. The internal diameter of 70 mm and external diameter of 150 mm allow for precise fitting in machinery, ensuring optimal performance and longevity.
Durable pressed steel cage optimises longevity and performance
Suitable for dynamic applications, balancing both radial and axial loads effectively
Static load rating of 240,000,000 mN ensures reliability under heavy loads
Designed for high-speed operation with a maximum speed of 33,000 °/s
Temperature range from -40°C to 200°C supports diverse operational environments
Low noise level and vibration enhance operational efficiency
Multiple lubrication holes allow for improved maintenance and reduced wear
- RS Stock No. 0454997
- Mfr. Part No. 21314V
Each
$565.29
- RS Stock No. 0699613
- Mfr. Part No. 21314VC3
Each
$538.94
- RS Stock No. 0454998
- Mfr. Part No. 21314VC3
Each
$565.29
- RS Stock No. 0705409
- Mfr. Part No. 22314EF800
Each
$932.20
Related links
- NTN 21314V Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22314EF800 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 21314VC3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EMW33C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EAW33 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EAW33C3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22314EF800 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 21314VC3 Cylindrical 70 mm ID Spherical Roller Bearing, 150 mm OD












