NSK 22324EAE4 Round 120 mm ID Spherical Roller Bearing, 260 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$1,542.67

(exc. GST)

$1,696.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,542.67

*price indicative

RS Stock No.:
642-455
Mfr. Part No.:
22324EAE4
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

120mm

Race Width

86mm

Bore Type

Round

Limiting Speed

1400rpm

Maximum Speed - Grease

1100rpm

Maximum Speed - Oil

1400rpm

Dynamic Load Rating

1190kN

Outside Diameter

260mm

Number of Rows

2

Static Load Rating

1320kN

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing is engineered to provide exceptional performance in high-load applications. Designed with a bore diameter of 120 mm and an outside diameter of 260 mm, it ensures optimal support for rotating components. Its robust construction allows for a width of 86 mm, making it Ideal for handling radial and axial loads efficiently. This bearing is meticulously crafted to enhance machinery longevity, showcasing a Basic dynamic load rating of 1,190,000 N and a static load rating of 1,320,000 N. With an innovative design for various lubrication methods, including forced-circulation oil and grease lubrication, it promises reliability and durability in demanding industrial environments. The NSK Spherical Roller Bearing is your solution for precision and dependability in motion.

Boundary dimensions optimised for superior fit and function in machinery

High Basic dynamic load rating ensures outstanding performance under heavy operating conditions

Enhanced static load capacity supports increased weight without compromising integrity

Versatile lubrication options including oil-bath and grease for tailored maintenance

Robust design accommodates high speeds up to 1400 min-1 for efficient spindle operation

Minimised chamfer dimensions (3 mm) for seamless integration in Compact spaces

Diameter dimensions accurately designed for optimal shaft and housing alignment

Lightweight design at approximately 22.2 kg facilitates easy installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy