SNR 22324EF800 Cylindrical 120 mm ID Spherical Roller Bearing, 260 mm OD
- RS Stock No.:
- 454-830
- Mfr. Part No.:
- 22324EF800
- Brand:
- SNR
Subtotal (1 unit)*
$4,473.42
(exc. GST)
$4,920.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,473.42 |
*price indicative
- RS Stock No.:
- 454-830
- Mfr. Part No.:
- 22324EF800
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 86mm | |
| Bore Type | Cylindrical | |
| Bearing Material | Through Hardened Steel | |
| Internal Clearance | C4 | |
| Static Load Rating | 1280kN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Dynamic Load Rating | 1170kN | |
| Outside Diameter | 260mm | |
| Maximum Speed - Oil | 2500rpm | |
| Series | 22324EF800 | |
| Maximum Speed - Grease | 2000rpm | |
| Limiting Speed | 2500rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 86mm | ||
Bore Type Cylindrical | ||
Bearing Material Through Hardened Steel | ||
Internal Clearance C4 | ||
Static Load Rating 1280kN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Dynamic Load Rating 1170kN | ||
Outside Diameter 260mm | ||
Maximum Speed - Oil 2500rpm | ||
Series 22324EF800 | ||
Maximum Speed - Grease 2000rpm | ||
Limiting Speed 2500rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing for vibratory applications is designed to deliver exceptional performance and reliability. Featuring a one-piece machined cage with strategically placed grooves and lubrication holes on the outer ring, this model ensures optimal functionality even under challenging conditions. Its special C4 class clearance provides enhanced radial clearance, making it ideal for applications requiring durability and precision. Developed by ntn, it combines advanced engineering with robust materials to withstand harsh environments, ensuring longevity and consistent performance. This bearing is perfectly suited for various industrial applications, embodying efficiency and reliability in its design.
Optimised for vibratory applications where performance matters
Constructed with a one-piece machined cage for enhanced durability
Includes grooves and lubrication holes for better oil distribution
Special C4 clearance provides increased radial clearance for improved operation
Lightweight design enhances ease of handling and installation
Manufactured to withstand extreme temperature variations
Dynamic and static load ratings ensure reliability in operation
Designed to facilitate efficient maintenance with fewer lubrication points
Related links
- SNR 22324EF800 Cylindrical 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 22324 CC/W33 Cylindrical 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EAW33 Round 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EAKW33 Taper 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EMW33C3 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EMW33 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EAKW33C3 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EKF800 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
