NTN 22324EMW33C3 120 mm ID Spherical Roller Bearing, 260 mm OD

Subtotal (1 unit)*

$3,443.63

(exc. GST)

$3,787.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,443.63

*price indicative

RS Stock No.:
454-903
Mfr. Part No.:
22324EMW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

120mm

Race Width

86mm

Cage Material

Brass

Roller Material

100Crmo7

Outside Diameter

260mm

Static Load Rating

1280kN

Bearing Material

Through Hardened Steel

Internal Clearance

C3

Maximum Speed - Grease

2000rpm

Maximum Speed - Oil

2500rpm

Series

223

Standards/Approvals

RoHS Certificate of Compliance

Dynamic Load Rating

1170kN

Limiting Speed

2500rpm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is engineered for exceptional performance and reliability across various applications. Designed by an industry leader, this product offers a robust solution for demanding environments, ensuring longevity and efficiency. With its advanced design, it ensures optimal load distribution, significantly improving operational stability while minimising wear. Ideal for heavy machinery and industrial applications, this bearing supports dynamic loading with the reliability required for high-performance machinery. The sleek internal and external diameters facilitate seamless integration into your systems, making it a preferred choice for professionals seeking quality and durability.

Crafted from high-quality materials to enhance endurance

Optimised radial clearance ensures superior performance under load

Three lubrication holes promote efficient maintenance

Excellent dynamic and static load capacities ensure versatile application

Robust design suitable for both high and low temperature operations

Flawless manufacturing processes guarantee consistent quality

Minimal maintenance requirements provide peace of mind

Adaptable to various machinery configurations for enhanced compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy