SNR 22324EF800 Cylindrical 120 mm ID Spherical Roller Bearing, 260 mm OD
- RS Stock No.:
- 705-789
- Mfr. Part No.:
- 22324EF800
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$4,264.94
(exc. GST)
$4,691.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,264.94 |
*price indicative
- RS Stock No.:
- 705-789
- Mfr. Part No.:
- 22324EF800
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 86mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Metal | |
| Bearing Material | Steel | |
| Static Load Rating | 1280kN | |
| End Type | Open | |
| Internal Clearance | C4 | |
| Outside Diameter | 260mm | |
| Series | 22324 | |
| Dynamic Load Rating | 1170kN | |
| Limiting Speed | 2500rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 86mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Metal | ||
Bearing Material Steel | ||
Static Load Rating 1280kN | ||
End Type Open | ||
Internal Clearance C4 | ||
Outside Diameter 260mm | ||
Series 22324 | ||
Dynamic Load Rating 1170kN | ||
Limiting Speed 2500rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered specifically for vibratory applications, incorporating a robust one-piece machined cage alongside strategically placed grooves and lubrication holes on the outer ring. This design ensures exceptional reliability and performance under challenging conditions. With a special C4 clearance class, this bearing maintains optimal radial spacing, accommodating increased thermal expansion. Its impressive dynamic load capacity of 1,170,000,000 mN and static load capacity of 1,280,000,000 mN make it Ideal for heavy-duty operations. the Spherical Roller Bearing is your go-to solution for Advanced machinery, offering seamless integration and maintenance ease in various industrial applications.
Designed for vibratory applications ensuring stability and durability
One piece machined cage enhances structural integrity reducing wear
Features grooves and lubrication holes for efficient grease distribution
C4 radial clearance facilitates thermal expansion optimising performance
Impressive dynamic and static load capacities support robust operations
Lower and upper axial load coefficients ensure reliable performance under varying loads
Reference thermal speed of 12000 °/s contributes to high operational efficiency
Mechanical limit speed of 15000 °/s for versatile operational capabilities
Compact design with minimum shoulder diameters promotes easy installation
Related links
- NTN 22324EF800 Cylindrical 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 22324 CC/W33 Cylindrical 120 mm ID Spherical Roller Bearing, 260 mm OD
- SNR 22324EKF800 Tapered 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 22324 CCJA/W33VA405 Cylindrical 120 mm ID Roller Bearing, 260 mm OD
- SKF 22324 CCJA/W33VA406 Cylindrical 120 mm ID Roller Bearing, 260 mm OD
- SKF 22324 CC/C3W33 Cylindrical 120 mm ID Roller Bearing, 260 mm OD
- SKF N 324 ECP/C3 Cylindrical 120 mm ID Roller Bearing, 260 mm OD
- NTN 22324EAW33 Round 120 mm ID Spherical Roller Bearing, 260 mm OD
