NSK 22219EAE4 Round 95 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 642-320
- Mfr. Part No.:
- 22219EAE4
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$395.36
(exc. GST)
$434.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $395.36 |
*price indicative
- RS Stock No.:
- 642-320
- Mfr. Part No.:
- 22219EAE4
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 43mm | |
| Bore Type | Round | |
| Dynamic Load Rating | 415kN | |
| Limiting Speed | 4500rpm | |
| Number of Rows | 2 | |
| Outside Diameter | 170mm | |
| Maximum Speed - Oil | 3800rpm | |
| Maximum Speed - Grease | 3000rpm | |
| Static Load Rating | 450kN | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 43mm | ||
Bore Type Round | ||
Dynamic Load Rating 415kN | ||
Limiting Speed 4500rpm | ||
Number of Rows 2 | ||
Outside Diameter 170mm | ||
Maximum Speed - Oil 3800rpm | ||
Maximum Speed - Grease 3000rpm | ||
Static Load Rating 450kN | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is designed to accommodate high radial loads and moderate axial loads in both directions, making it an essential component in various machinery applications. With its robust construction, it features a bore diameter of 95 mm and an outside diameter of 170 mm, ensuring solid performance even under demanding conditions. The bearing's unique geometry enhances its load-carrying capabilities while reducing friction and wear, thereby maximising operational lifespan and efficiency. The innovative lubrication options, including oil-bath and grease applications, cater to diverse operational environments, ensuring optimal performance across different settings. This bearing is engineered to withstand thermal and mechanical stresses, making it Ideal for heavy-duty applications.
Engineered for high radial load capacity ensuring reliability under heavy conditions
Accommodates moderate axial loads in both directions enhancing versatility
Optimised bore and outside dimensions maximise compatibility with various shaft and housing sizes
Low-friction design reduces wear contributing to extended lifespan and reduced maintenance
Multiple lubrication options including oil-bath and grease adapt to specific operational requirements
High thermal speed capabilities enable consistent performance at elevated speeds
Robust construction incorporates Advanced materials for improved durability and strength
Related links
- NSK 22219EAKE4 Round 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22219EAW33 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22219EMW33C3 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22219EMW33 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22219EAKW33 Tapered 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22219EAW33C3 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 23022CDE4 Round 110 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22219-E1-XL-K K Tapered 95 mm ID Spherical Roller Bearing, 170 mm OD
