NTN 22219EAW33C3 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 454-287
- Mfr. Part No.:
- 22219EAW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$706.62
(exc. GST)
$777.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $706.62 |
*price indicative
- RS Stock No.:
- 454-287
- Mfr. Part No.:
- 22219EAW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 43mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Series | 22219EAW33C3 | |
| Number of Rows | 2 | |
| Outside Diameter | 170mm | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 416kN | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 417kN | |
| Limiting Speed | 4800rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 43mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Series 22219EAW33C3 | ||
Number of Rows 2 | ||
Outside Diameter 170mm | ||
Internal Clearance C3 | ||
Dynamic Load Rating 416kN | ||
Standards/Approvals RoHS | ||
Static Load Rating 417kN | ||
Limiting Speed 4800rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for exceptional performance in various applications, ensuring robust support and reliability under challenging conditions. With a well-defined internal diameter of 95 mm and an external diameter of 170 mm, it is designed to accommodate a range of operational requirements. The product excels in dynamic and static load capacities, making it suitable for demanding industrial environments. Its durable construction, featuring high-quality materials, includes advanced features tailored for enhanced longevity and efficiency. Whether utilised in machinery or transport systems, this bearing promises consistent performance and operational effectiveness, backed by the trusted expertise of a reputable manufacturer.
Designed for high dynamic load capacities
Robust external and internal diameters enhance compatibility
Constructed from premium materials for extended service life
Optimised for reliable performance in harsh conditions
Incorporates multiple lubrication holes for effective maintenance
Delivers superior radial clearance for improved operation
Minimises the risk of wear and extends equipment longevity
Related links
- NTN 22219EAW33 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22219EMW33 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22219EMW33C3 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22219-E1-XL-C3 Z Cylindrical 95 mm ID Roller Bearing, 170 mm OD
- NTN 22219EAKW33 Tapered 95 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 22219EAE4 Round 95 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 22219EAKE4 Round 95 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22219-E1-XL-K K Tapered 95 mm ID Spherical Roller Bearing, 170 mm OD
