NSK 23022CDE4 Round 110 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 639-825
- Mfr. Part No.:
- 23022CDE4
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$477.29
(exc. GST)
$525.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $477.29 |
*price indicative
- RS Stock No.:
- 639-825
- Mfr. Part No.:
- 23022CDE4
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 45mm | |
| Bore Type | Round | |
| Outside Diameter | 170mm | |
| Maximum Speed - Oil | 2400rpm | |
| Static Load Rating | 465kN | |
| Number of Rows | 2 | |
| Limiting Speed | 2000rpm | |
| Dynamic Load Rating | 293kN | |
| Maximum Speed - Grease | 2000rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 45mm | ||
Bore Type Round | ||
Outside Diameter 170mm | ||
Maximum Speed - Oil 2400rpm | ||
Static Load Rating 465kN | ||
Number of Rows 2 | ||
Limiting Speed 2000rpm | ||
Dynamic Load Rating 293kN | ||
Maximum Speed - Grease 2000rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing revolutionises operational efficiency in various industrial applications. Designed for robust performance, this bearing features a bore diameter of 110 mm and an outside diameter of 170 mm, ensuring reliable support for rotating shafts. With a width of 45 mm, it is engineered to withstand heavy loads with a Basic dynamic load rating of 293,000 N and a static load rating of 465,000 N. Key to its functionality, the bearing accommodates various lubrication methods, including oil-bath and grease, allowing for flexible maintenance based on real-time operational conditions. The cisfully crafted dimensions ensure compatibility with a range of machinery, promoting longevity and optimal performance.
Engineered with a bore diameter of 110 mm for precise fit and reliability
Outside diameter of 170 mm optimises load distribution under heavy stress
Width of 45 mm supports robust applications enhancing durability
Offers a Basic dynamic load rating of 293000 N for dependable operation
Static load rating of 465000 N ensures stability during stationary applications
Compatible with multiple lubrication methods including oil-bath and grease
Dimensions satisfy essential space requirements for easy installation
Accommodates thermal speed ratings of 3200 min-1 promoting efficiency
Includes calculated factors for axial loads ensuring consistent performance
Related links
- NTN 23022EAW33 Round 110 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 23022EAW33C3 Round 110 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 22316EAKE4 Round 80 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 22219EAE4 Round 95 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 21316EAE4 Round 80 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 22219EAKE4 Round 95 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 23022EAKW33 Tapered 110 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 22316EAE4 Round 80 mm ID Spherical Roller Bearing, 170 mm OD
