NTN 22219EAW33 Cylindrical 95 mm ID Spherical Roller Bearing, 170 mm OD

Subtotal (1 unit)*

$706.62

(exc. GST)

$777.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$706.62

*price indicative

RS Stock No.:
454-285
Mfr. Part No.:
22219EAW33
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

95mm

Race Width

43mm

Bore Type

Cylindrical

Roller Material

Steel

Internal Clearance

CN

Static Load Rating

417kN

Number of Rows

2

Outside Diameter

170mm

Limiting Speed

4800rpm

Dynamic Load Rating

416kN

Standards/Approvals

RoHS

Series

22219EAW33

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is expertly designed for exceptional performance and reliability in demanding applications. Built with precision engineering, it offers superior radial load capabilities, making it an ideal choice for industries that require robust support. The advanced design ensures optimal load distribution, significantly enhancing the lifespan of machinery components. With its ability to operate under extreme temperatures and various loading conditions, this bearing is well-suited for heavy-duty environments, thereby improving operational efficiency. The seamless integration of quality materials further reinforces its durability, ensuring that it can withstand the rigours of challenging operational conditions. This product exemplifies the perfect blend of reliability and efficiency, tailored specifically for professionals seeking long-lasting performance.

Engineered for superior load distribution

Designed to function effectively at extreme temperatures

Constructed with high-quality materials for enhanced durability

Optimised for heavy-duty applications, ensuring long-term reliability

Features multiple lubrication holes for easy maintenance

Radial clearance class ensures optimal fit and performance in assemblies

Lightweight construction aids in the overall efficiency of equipment

Ideal for a variety of industrial applications, promoting versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy