NTN 1R45X50X20 45 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- RS Stock No.:
- 640-580
- Mfr. Part No.:
- 1R45X50X20
- Brand:
- NTN
Subtotal (1 unit)*
$27.81
(exc. GST)
$30.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.81 |
*price indicative
- RS Stock No.:
- 640-580
- Mfr. Part No.:
- 1R45X50X20
- Brand:
- NTN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 20mm | |
| Series | 1R | |
| Standards/Approvals | No | |
| Outside Diameter | 45mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 20mm | ||
Series 1R | ||
Standards/Approvals No | ||
Outside Diameter 45mm | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Inner Ring is a precision-engineered component used in needle roller bearing assemblies. The ring features a finely finished raceway and flattened end faces to ensure smooth operation and reduced friction. Designed without lubrication holes, its ideal for applications where external lubrication is managed separately.
Manufactured to ISO Class 0 (RBEC 1) tolerance for consistent performance
Made from high-carbon chrome steel for durability and wear resistance
Related links
- NTN 1R45X55X22 45 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- NTN 1R45X52X40 45 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- NTN 1R45X50X25 45 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- NTN 1R45X50X35 45 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- NTN 1R40X45X40 40 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- NTN NK35/20RCT 35 mm ID Needle Roller Thrust Bearing Needle Roller, 45 mm OD
- NTN 1R40X45X34 40 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- SKF K 40X45X27 40 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
