NTN 1R40X45X34 40 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- RS Stock No.:
- 640-323
- Mfr. Part No.:
- 1R40X45X34
- Brand:
- NTN
Subtotal (1 unit)*
$45.37
(exc. GST)
$49.91
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $45.37 |
*price indicative
- RS Stock No.:
- 640-323
- Mfr. Part No.:
- 1R40X45X34
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 34mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Outside Diameter | 45mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 34mm | ||
Standards/Approvals No | ||
Series 1R | ||
Outside Diameter 45mm | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with an inner ring, featuring an internal diameter (d) of 40 mm, a bearing width (B) of 34 mm, and an under roller diameter (F) of 45 mm, is designed to accommodate high radial loads in compact spaces. With a minimum fillet radius (rs) of 0.3 mm and a chamfer length (t) of 2 mm on the inner ring, this bearing ensures smooth operation and easy installation. The absence of a lubrication hole on the inner ring suggests that it is intended for applications where external lubrication is sufficient. Classified under precision class P0, this bearing meets standard tolerances suitable for general-purpose applications. Weighing approximately 0.088 kg, it is lightweight yet robust.
42 mm Min shoulder diameter IR
0.3 mm Max shaft & housing fillet radius
Related links
- NTN 1R40X45X40 40 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- SKF K 40X45X27 40 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- SKF K 40X45X17 40 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- NTN 1R40X45X20.5 40 mm ID Roller Bearing Needle Roller, 45 mm OD
- NTN 1R45X55X22 45 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- NTN 1R45X50X25 45 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- NTN 1R45X50X35 45 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- NTN 1R45X52X40 45 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
