NTN 1R40X45X40 40 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- RS Stock No.:
- 640-324
- Mfr. Part No.:
- 1R40X45X40
- Brand:
- NTN
Subtotal (1 unit)*
$51.69
(exc. GST)
$56.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $51.69 |
*price indicative
- RS Stock No.:
- 640-324
- Mfr. Part No.:
- 1R40X45X40
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 40mm | |
| Outside Diameter | 45mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 40mm | ||
Outside Diameter 45mm | ||
Standards/Approvals No | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with an internal diameter of 40 mm, a bearing width of 40 mm, and an under roller diameter of 45 mm is designed for applications requiring high radial load capacity in a compact form factor. With a minimum fillet radius of 0.3 mm and an inner ring chamfer length of 2 mm, this bearing ensures smooth operation and ease of installation. The absence of a lubrication hole on the inner ring indicates that it is intended for use in environments where external lubrication is sufficient. Classified under precision class P0, this bearing meets standard tolerances suitable for general-purpose applications.
42 mm Min shoulder diameter IR
0.3 mm Max shaft & housing fillet radius
Related links
- NTN 1R40X45X34 40 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- SKF K 40X45X17 40 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- SKF K 40X45X27 40 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- NTN 1R45X55X22 45 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- NTN 1R45X50X35 45 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- NTN 1R45X52X40 45 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- NTN 1R45X50X25 45 mm ID Needle Roller Bearing Needle Roller, 45 mm OD
- NTN NK35/20RCT 35 mm ID Needle Roller Thrust Bearing Needle Roller, 45 mm OD
